3KF9205-0BA00 | Siemens

Fuse holder, NH fuse size 000 and 00, (L x W x H) 145 x 53.7 x 150 mm, for load-break switch (assembly 2), 3KF9205-0BA00

Order No.: 80P6614
EAN: 4001869564814
MPN:
3KF9205-0BA00
3KF92050BA00
Series: SITOR
3KF9205-0BA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
86.8581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.8581 €
Accessory for 3KF SITOR size 2, fourth pole, switchable, for LV HRC fuse Size 000 and 00 for semiconductor protection, flat terminal.
Technical specifications
Version NH-Sicherung Gr. 000 und 00
Width 53.7 mm
Suitable for Lasttrennschalter (Baugruppe 2)
Height 150 mm
Length 145 mm
Product type Sicherungshalter
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes