3KF9301-1AA00 | Siemens

Direct drive, (L x W x H) 124.7 x 122.8 x 145 mm, gray, for 3KF, 3KF9301-1AA00

Order No.: 80P9426
EAN: 4001869537283
MPN:
3KF9301-1AA00
3KF93011AA00
3KF9301-1AA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
61.6658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.6658 €

Accessory for 3KF size 3 Direct operating mechanism, gray Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Technical specifications
Width 122.8 mm
Colour grau
Suitable for 3KF
Height 145 mm
Length 124.7 mm
Product type Direktantrieb
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes