3KF9301-2AA00 | Siemens
Direct drive, (L x W x H) 124.7 x 122.8 x 145 mm, red/yellow, for 3KF, 3KF9301-2AA00
Order No.: 80P9427
EAN: 4001869537320
MPN:
3KF9301-2AA00
3KF93012AA00
Unit Price (€ / pc.)
63.3437 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory for 3KF size 3 Direct operating mechanism, red/yellow Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | direct drive | |
| Length | 124.7 mm | |
| Width | 122.8 mm | |
| Height | 145 mm | |
| Colour | red/yellow | |
| Suitable for | 3KF |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |