3KF9401-2AA00 | Siemens
Direct drive, (L x W x H) 178 x 171 x 145 mm, red/yellow, for 3KF, 3KF9401-2AA00
Order No.: 80P9429
EAN: 4001869537337
MPN:
3KF9401-2AA00
3KF94012AA00
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for 3KF size 4 Direct operating mechanism, red/yellow Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Technical specifications
Width | 171 mm | |
Colour | rot/gelb | |
Suitable for | 3KF | |
Height | 145 mm | |
Length | 178 mm | |
Product type | Direktantrieb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |