3KF9505-0BA00 | Siemens

Fuse holder, NH fuse size 2 and 3, (L x W x H) 229.5 x 106.9 x 270 mm, for load-break switch (assembly 5), 3KF9505-0BA00

Order No.: 80P6618
EAN: 4001869564845
MPN:
3KF9505-0BA00
3KF95050BA00
Series: SITOR
3KF9505-0BA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
447.1663 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
447.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.1663 €
Accessory for 3KF SITOR size 5, fourth pole, switchable, for LV HRC fuse Size 2 and 3 for semiconductor protection, flat terminal.
Technical specifications
Version NH-Sicherung Gr. 2 und 3
Width 106.9 mm
Suitable for Lasttrennschalter (Baugruppe 5)
Height 270 mm
Length 229.5 mm
Product type Sicherungshalter
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes