3LD9200-5B | Siemens
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 32 x 10.6 x 50 mm, for main and emergency stop switch 3LD2, 3LD9200-5B
Order No.: 81P7201
EAN: 4011209654921
MPN:
3LD9200-5B
3LD92005B
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, 1 NO+1 NC, accessory for main and emergency switching-off 3LD2 switch front mounting and for molded case switch 3LD5 UL front mounting SENTRON.
Technical specifications
Version | 1 Schließer + 1 Öffner | |
Width | 10.6 mm | |
Suitable for | Haupt- und NOT-AUS-Schalter 3LD2 | |
Height | 50 mm | |
Length | 32 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |