3LD9200-5BF | Siemens

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 32 x 10.6 x 50 mm, for main and emergency stop switch 3LD2, 3LD9200-5BF

Order No.: 81P7202
EAN: 4011209654945
MPN:
3LD9200-5BF
3LD92005BF
3LD9200-5BF Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
33.8912 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.8912 €
Auxiliary switch, 1 NO+1 NC, with gold-plated contacts, accessory for main and emergency switching-off 3LD2 front mounting and for molded case switch 3LD5 UL front mounting SENTRON.
Technical specifications
Filter Property Value
Product type auxiliary switch
Version 1 Form A (N/O) + 1 Form B (N/C)
Length 32 mm
Width 10.6 mm
Height 50 mm
Suitable for main and emergency stop switch 3LD2
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes