3LD9200-5CF | Siemens

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 32 x 10.6 x 50 mm, for EMERGENCY STOP switch 3LD5, 3LD9200-5CF

Order No.: 81P7204
EAN: 4011209654952
MPN:
3LD9200-5CF
3LD92005CF
3LD9200-5CF Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4041 €
Auxiliary switch, 1 NO+1 NC, with gold-plated contacts accessory for main and emergency switching-off 3LD2 switch with floor mounting installation in distribution boards, molded-plastic encapsulation and for molded case switch 3LD5 UL floor mounting SENTRON.
Technical specifications
Version 1 Schließer + 1 Öffner
Width 10.6 mm
Suitable for NOT-AUS Schalter 3LD5
Height 50 mm
Length 32 mm
Product type Hilfsschalter
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes