3LD9205-2C | Siemens
Shaft kit, (L x W x H) 600 x 6 x 6 mm, for main and emergency stop switch 3LD2, 3LD9205-2C
Order No.: 80P9388
EAN: 4011209581807
MPN:
3LD9205-2C
3LD92052C
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.86 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8603 €
5 pcs.
21.4200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft set, for rotary operating mechanism Shaft 6 x 6 mm, Length 600 mm. Accessory for main and emergency switching-off switch 3LD2 and for molded case switch 3LD5 UL SENTRON.
Technical specifications
Width | 6 mm | |
Suitable for | Haupt- und NOT-AUS-Schalter 3LD2 | |
Height | 6 mm | |
Length | 600 mm | |
Product type | Wellensatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |