3LD9224-1GH | Siemens
Rotary actuator, (L x W x H) 65.4 x 100 x 140 mm, for load-break switch 3LD2, 3LD9224-1GH
Order No.: 80P9208
EAN: 4047624343324
MPN:
3LD9224-1GH
3LD92241GH
Unit Price (€ / pc.)
19.6112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Set rotary operating mechanism, rotary operating mechanism black, for molded plastic encapsulation, lockable in 0-position, incl. enclosure cover, coupling and two enclosure screws. Accessory for switch disconnector 3LD2 in molded plastic enclosure, for 16-32 A, 3-pole and 3-pole + N.
Technical specifications
Width | 100 mm | |
Suitable for | load-break switch 3LD2 | |
Height | 140 mm | |
Length | 65.4 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |