3LD9224-3B | Siemens

Operating toggle, four hole/front mounting, 25/32 A, (W x H) 66 x 66 mm, red/yellow, for 3LD2, 3LD9224-3B

Order No.: 80P9048
EAN: 4011209404304
MPN:
3LD9224-3B
3LD92243B
Siemens
3LD9224-3B Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0202 €

Rotary operating mechanism, actuating lever Red / yellow, for four-hole Front mounting, for 25 A and 32 A. Accessory for main and emergency switching-off switch 3LD2.

Technical specifications
Version four hole/front mounting, 25/32 A
Width 66 mm
Colour red/yellow
Suitable for 3LD2
Height 66 mm
Accessory Type operating toggle
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes