3LD9224-3D | Siemens
Operating toggle, central hole/front mounting, 25/32 A, (W x H) 66 x 66 mm, red/yellow, for 3LD2, 3LD9224-3D
Order No.: 80P9051
EAN: 4011209404342
MPN:
3LD9224-3D
3LD92243D
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operating mechanism, actuating lever Red / yellow, for center-hole Front mounting, for 25 A and 32 A. Accessory for main and emergency switching-off switch 3LD2.
Technical specifications
Version | central hole/front mounting, 25/32 A | |
Width | 66 mm | |
Colour | red/yellow | |
Suitable for | 3LD2 | |
Height | 66 mm | |
Accessory Type | operating toggle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |