3LD9241-2A | Siemens
Terminal cover, (L x W x H) 69 x 35.4 x 49 mm, for series 3LD23/24, 3LD9241-2A
Order No.: 81P7211
EAN: 4011209768871
MPN:
3LD9241-2A
3LD92412A
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
4 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, 1-pole, for 160 A and 250 A, accessory for Main and emergency switching-off switch 3LD23/24 SENTRON.
Technical specifications
Width | 35.4 mm | |
Suitable for | Serie 3LD23/24 | |
Height | 49 mm | |
Length | 69 mm | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |