3LD9245-2C | Siemens
Door clutch rotary drive, 5-parts shaft kit, (W x H) 8 x 8 mm, for 3LD23/24, 3LD5, 3LD2, 3LD9245-2C
Order No.: 80P9373
EAN: 4011209787018
MPN:
3LD9245-2C
3LD92452C
Unit Price (€ / pc.)
31.2137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
5 pcs.
30.5949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wave set mechanism, with shaft set, shaft 8 x 8 mm, length 600 mm, 5 parts. Accessory for Main and emergency switching-off switch 3LD23/24 and for molded case switch 3LD5 UL SENTRON.
Technical specifications
Version | 5-parts shaft kit | |
Width | 8 mm | |
Suitable for | 3LD23/24, 3LD5, 3LD2 | |
Height | 8 mm | |
Accessory Type | door clutch rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |