3LD9247-1C | Siemens

Additional handle, (L x W x H) 54.1 x 64.9 x 54.1 mm, for door operator up to 150A, 3LD9247-1C

Order No.: 80P9454
EAN: 4001869575889
MPN:
3LD9247-1C
3LD92471C
3LD9247-1C Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
58.9407 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.9407 €

Supplementary handle for door mounted rotary operating mechanism, Standard, to 150A. Accessory for molded case switch 3LD5 UL SENTRON.

Technical specifications
Width 64.9 mm
Suitable for Türantrieb bis 150A
Height 54.1 mm
Length 54.1 mm
Product type Zusatzgriff
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes