3LD9281-2A | Siemens
Terminal cover, (L x W x H) 45 x 22.9 x 31 mm, for series 3LD2, 3LD9281-2A
Order No.: 81P7216
EAN: 4011209403208
MPN:
3LD9281-2A
3LD92812A
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
4 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, 1-pole, for 100 A and 125 A, accessory for Main and emergency switching-off switch 3LD2 SENTRON.
Technical specifications
Width | 22.9 mm | |
Suitable for | Serie 3LD2 | |
Height | 31 mm | |
Length | 45 mm | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |