3LD9284-1D | Siemens

Operating toggle, center hole/front mounting, 63-125 A, (W x H) 90 x 90 mm, black, for 3LD2, 3LD9284-1D

Order No.: 80P9060
EAN: 4011209404359
MPN:
3LD9284-1D
3LD92841D
Siemens
3LD9284-1D Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3482 €

Rotary operating mechanism, actuating lever black, for center-hole Front mounting, for 63 A to 125 A. Accessory for main and emergency switching-off switch 3LD2.

Technical specifications
Version center hole/front mounting, 63-125 A
Width 90 mm
Colour black
Suitable for 3LD2
Height 90 mm
Accessory Type operating toggle
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes