3LD9284-3D | Siemens

Operating toggle, central hole/front mounting, 63-125 A, (W x H) 90 x 90 mm, red/yellow, for 3LD2, 3LD9284-3D

Order No.: 80P9052
EAN: 4011209404366
MPN:
3LD9284-3D
3LD92843D
Siemens
3LD9284-3D Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3482 €

Rotary operating mechanism, actuating lever Red / yellow, for center-hole Front mounting, for 63 A to 125 A. Accessory for main and emergency switching-off switch 3LD2.

Technical specifications
Version central hole/front mounting, 63-125 A
Width 90 mm
Colour red/yellow
Suitable for 3LD2
Height 90 mm
Accessory Type operating toggle
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes