3LD9287-1C | Siemens
Additional handle, (L x W x H) 54.1 x 39.3 x 54.1 mm, for door operator 30-60 A, 3LD9287-1C
Order No.: 80P9453
EAN: 4001869575865
MPN:
3LD9287-1C
3LD92871C
Unit Price (€ / pc.)
38.0681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supplementary handle for door mounted rotary operating mechanism, Standard, up to 30A. Accessory for molded case switch 3LD5 UL SENTRON.
Technical specifications
Width | 39.3 mm | |
Suitable for | Türantrieb 30-60 A | |
Height | 54.1 mm | |
Length | 54.1 mm | |
Product type | Zusatzgriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |