3LD9287-3C | Siemens

Additional handle, (L x W x H) 54.1 x 39.3 x 54.1 mm, red/yellow, for door operator 30-60 A, 3LD9287-3C

Order No.: 80P9451
EAN: 4001869575872
MPN:
3LD9287-3C
3LD92873C
3LD9287-3C Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
38.0681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0681 €

Supplementary handle for door mounted rotary operating mechanism, Red/yellow, up to 30A. Accessory for molded case switch 3LD5 UL SENTRON.

Technical specifications
Width 39.3 mm
Colour rot/gelb
Suitable for Türantrieb 30-60 A
Height 54.1 mm
Length 54.1 mm
Product type Zusatzgriff
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes