3LD9340-0C | Siemens
N switching contact, (L x W x H) 40.5 x 18.3 x 60 mm, for load-break switch, 3LD9340-0C
Order No.: 27H1880
EAN: 4001869552361
MPN:
3LD9340-0C
3LD93400C
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 1 Week **
N switching contact, Floor installation accessory for Load disconnector 3LD3 SENTRON.
Technical specifications
Width | 18.3 mm | |
Suitable for | Lasttrennschalter | |
Height | 60 mm | |
Length | 40.5 mm | |
Accessory Type | N-Schaltkontakt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |