3LD9340-3B | Siemens
PE through terminal block, (L x W x H) 40.5 x 13.2 x 60 mm, for load-break switch, 3LD9340-3B
Order No.: 27H1883
EAN: 4001869552330
MPN:
3LD9340-3B
3LD93403B
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 1 Week **
PE-through terminal, Front installation, accessory for Load disconnector 3LD3 SENTRON.
Technical specifications
Width | 13.2 mm | |
Suitable for | Lasttrennschalter | |
Height | 60 mm | |
Length | 40.5 mm | |
Accessory Type | PE-Durchgangsklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |