3LD9340-6B | Siemens

Auxiliary switch, front installation 1 OE +1 S can be fitted on the left and/or right, (L x W x H) 32 x 10.6 x 50 mm, for load-break switch 3LD3, 3LD9340-6B

Order No.: 81P7217
EAN: 4001869552316
MPN:
3LD9340-6B
3LD93406B
3LD9340-6B Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0888 €
Auxiliary switch, Front installation 1 OE + 1 S left and / or right mountable, accessory for Load disconnector 3LD3 SENTRON.
Technical specifications
Version Fronteinbau 1 OE +1 S links und/oder rechts anbaubar
Width 10.6 mm
Suitable for Lasttrennschalter 3LD3
Height 50 mm
Length 32 mm
Product type Hilfsschalter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes