3LD9341-0A | Siemens

Terminal cover, (L x W x H) 42 x 35.8 x 24.6 mm, for load-break switch, 3LD9341-0A

Order No.: 27H1885
EAN: 4001869552293
MPN:
3LD9341-0A
3LD93410A
3LD9341-0A Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
4 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, for 3-pin, Accessories for load disconnector 3LD3 SENTRON.
Technical specifications
Width 35.8 mm
Suitable for Lasttrennschalter
Height 24.6 mm
Length 42 mm
Product type Klemmabdeckung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes