3LD9341-2A | Siemens
Terminal cover, (L x W x H) 42 x 12.9 x 24.6 mm, for load-break switch, 3LD9341-2A
Order No.: 27H1886
EAN: 4001869552286
MPN:
3LD9341-2A
3LD93412A
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
4 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, for 1-pole, Accessories for load disconnector 3LD3 SENTRON.
Technical specifications
Width | 12.9 mm | |
Suitable for | Lasttrennschalter | |
Height | 24.6 mm | |
Length | 42 mm | |
Product type | Klemmabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |