3LD9343-2CA | Siemens
Door clutch rotary drive, overrideable, lockable in position 0, (W x H) 66 x 66 mm, for 3LD3, 3LD9343-2CA
Order No.: 80P9375
EAN: 4047624343263
MPN:
3LD9343-2CA
3LD93432CA
Unit Price (€ / pc.)
23.205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism, actuating lever black, defeatable, 66x66 mm, lockable in 0-position, for four-hole front mounting, with coupling part, with shaft 300 mm long, 6x6 mm. Accessory for switch disconnector 3LD3 SENTRON.
Technical specifications
Version | überlistbar, absperrbar in Stellung 0 | |
Width | 66 mm | |
Suitable for | 3LD3 | |
Height | 66 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |