3LD9343-5CA | Siemens
Door clutch rotary drive, locking in position 0, (W x H) 48.4 x 48.4 mm, for 3LD4, 3LD9343-5CA
Order No.: 80P9292
EAN: 4001869552217
MPN:
3LD9343-5CA
3LD93435CA
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism red / yellow 48x48 mm, Front plate mounting Central hole mounting 22.5mm with coupling part with shaft 300 mm long, 6x6 mm, accessories for load disconnector 3LD3 SENTRON.
Technical specifications
Version | Verriegelung in Stellung 0 | |
Width | 48.4 mm | |
Suitable for | 3LD4 | |
Height | 48.4 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |