3LD9344-2C | Siemens
Operating toggle, floor/center hole mounting, (W x H) 66 x 66 mm, black, for 3LD3, 3LD9344-2C
Order No.: 80P9064
EAN: 4001869552132
MPN:
3LD9344-2C
3LD93442C
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operating mechanism, black 66x66 mm ground plate mounting Central hole mounting 22.5mm for shaft 6x6 mm. Accessory for Load disconnector 3LD3.
Technical specifications
Version | floor/center hole mounting | |
Width | 66 mm | |
Colour | black | |
Suitable for | 3LD3 | |
Height | 66 mm | |
Accessory Type | operating toggle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |