3LD9345-1C | Siemens
Shaft, (L x W x H) 600 x 6 x 6 mm, for load-break switch, 3LD9345-1C
Order No.: 27H1887
EAN: 4001869552279
MPN:
3LD9345-1C
3LD93451C
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
5 pcs.
21.0392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft, 600 mm, 6 x 6 mm, Accessories for load disconnector 3LD3 SENTRON.
Technical specifications
Width | 6 mm | |
Suitable for | Lasttrennschalter | |
Height | 6 mm | |
Length | 600 mm | |
Accessory Type | Welle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |