3NJ6900-4LL | Siemens

Locking element, for load-break switch, 3NJ6900-4LL

Order No.: 27H1955
EAN: 4011209947870
MPN:
3NJ6900-4LL
3NJ69004LL
3NJ6900-4LL Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9916 €

Accessory for 3NJ62 Switch disconnector with fuses In-line design manual operation Locking device for padlocks of all sizes Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Suitable for Lasttrennschalter
Accessory Type Verriegelungselement
Logistics
Country of origin BG
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes