3NJ6920-2BB00 | Siemens

Auxiliary switch, pluggable, (L x W) 294.1 x 86.7 mm, for load-break switch, 3NJ6920-2BB00

Order No.: 27H1957
EAN: 4011209697638
MPN:
3NJ6920-2BB00
3NJ69202BB00
3NJ6920-2BB00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
55.7872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.7872 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Auxiliary current switch 1 NO with cover Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version steckbar
Width 86.7 mm
Suitable for Lasttrennschalter
Length 294.1 mm
Accessory Type Hilfsschalter
Logistics
Country of origin BG
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes