3NJ6923-1DA00 | Siemens

Connection cover, (L x W x H) 191.2 x 49 x 92.6 mm, for load-break switch, 3NJ6923-1DA00

Order No.: 27H1983
EAN: 4011209697522
MPN:
3NJ6923-1DA00
3NJ69231DA00
3NJ6923-1DA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
46.0054 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.0054 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Terminal cover for 2 and 3-pole devices Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Width 49 mm
Suitable for Lasttrennschalter
Height 92.6 mm
Length 191.2 mm
Accessory Type Anschlussabdeckung
Logistics
Country of origin BG
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes