3NJ6923-1EB00 | Siemens

Contact extension, (L x W x H) 259.5 x 546 x 199 mm, for load-break switch, 3NJ6923-1EB00

Order No.: 27H1984
EAN: 4011209697829
MPN:
3NJ6923-1EB00
3NJ69231EB00
3NJ6923-1EB00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
161.3164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.3164 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Contact extension for 3-pole devices Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Width 546 mm
Suitable for Lasttrennschalter
Height 199 mm
Length 259.5 mm
Accessory Type Kontaktverlängerung
Logistics
Country of origin BG
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes