3NJ6924-1BA00 | Siemens
Connection terminal, plug-in, NH00, for load-break switch, 3NJ6924-1BA00
Order No.: 27H1987
EAN: 4011209697607
MPN:
3NJ6924-1BA00
3NJ69241BA00
Unit Price (€ / pc.)
92.4749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for Switch disconnector with fuses In-line design, plug-in, NH00 Connection terminals Single terminals for 4-pole devices 10-95 mm2 (1 set = 4 units) Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version | steckbar, NH00 | |
Suitable for | Lasttrennschalter | |
Product type | Anschlussklemme |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |