3NJ6930-2BB00 | Siemens
Auxiliary switch, pluggable, for load-break switch, 3NJ6930-2BB00
Order No.: 27H1989
EAN: 4011209697652
MPN:
3NJ6930-2BB00
3NJ69302BB00
Unit Price (€ / pc.)
55.7872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Auxiliary current switch 1 NO with cover Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version | steckbar | |
Suitable for | Lasttrennschalter | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |