3NJ6930-3FC00 | Siemens

Fuse monitoring, plug-in, NH1, for load-break switch, 3NJ6930-3FC00

Order No.: 27H2011
EAN: 4011209822658
MPN:
3NJ6930-3FC00
3NJ69303FC00
3NJ6930-3FC00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
336.4963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
336.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.4963 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Electronic fuse monitoring and line monitoring EFM 20, for AC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Ausführung steckbar, NH1
Geeignet für Lasttrennschalter
Zubehörart Sicherungsüberwachung
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)