3NJ6930-3FE00 | Siemens
Fuse monitoring, plug-in, NH1, for load-break switch, 3NJ6930-3FE00
Order No.: 27H2012
EAN: 4011209822689
MPN:
3NJ6930-3FE00
3NJ69303FE00
Unit Price (€ / pc.)
336.0917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.09 € *
Price list
Quantity
Price per unit*
1 pcs.
336.0917 €
2 pcs.
328.1901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 Electronic fuse monitoring and line monitoring EFM 25, for DC networks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.
Features
- Compact, modular design
- Voltage levels up to 690 V AC/440 V DC
- Simple and efficient mounting due to incoming plug-in contact
- Dead-state fuse replacement
- Compliance with the provisions of IEC EN 60947-3
- High operator protection and maintenance-free
- Clear and unambiguous switch position indicator
- Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version | steckbar, NH1 | |
Suitable for | Lasttrennschalter | |
Product type | Sicherungsüberwachung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |