3NJ6933-1BA00 | Siemens

Connection terminal, plug-in, NH1, for load-break switch, 3NJ6933-1BA00

Order No.: 27H2013
EAN: 4011209697584
MPN:
3NJ6933-1BA00
3NJ69331BA00
3NJ6933-1BA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
92.4749 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
92.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4749 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH1 connection terminals Single terminals for 2 and 3-pole devices 16-300 mm2 (1 set = 3 units) Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version steckbar, NH1
Suitable for Lasttrennschalter
Product type Anschlussklemme
Logistics
Country of origin BG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes