3NJ6940-3EC00 | Siemens

Connection plug, plug-in, NH2.3, (L x W x H) 55.8 x 49.8 x 85.5 mm, for load-break switch, 3NJ6940-3EC00

Order No.: 27H2047
EAN: 4011209697768
MPN:
3NJ6940-3EC00
3NJ69403EC00
3NJ6940-3EC00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
93.9505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.9505 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH2, 3 Multifunctional connector 8 x 2.5 mm2 with mounting screws Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version steckbar, NH2,3
Width 49.8 mm
Suitable for Lasttrennschalter
Height 85.5 mm
Length 55.8 mm
Accessory Type Anschlussstecker
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes