3NJ6943-4BC00 | Siemens

Front panel, plug-in, NH2, for load-break switch, 3NJ6943-4BC00

Order No.: 27H2057
EAN: 4011209822559
MPN:
3NJ6943-4BC00
3NJ69434BC00
3NJ6943-4BC00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
93.9505 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.9505 €

Accessory for Switch disconnector with fuses In-line design, plug-in, NH2 Front panel for 3NJ6283-3, 3NJ6284-1 Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time.

Features

  • Compact, modular design
  • Voltage levels up to 690 V AC/440 V DC
  • Simple and efficient mounting due to incoming plug-in contact
  • Dead-state fuse replacement
  • Compliance with the provisions of IEC EN 60947-3
  • High operator protection and maintenance-free
  • Clear and unambiguous switch position indicator
  • Flexibility due to accessories that can be retrofitted at any time
Technical specifications
Version steckbar, NH2
Suitable for Lasttrennschalter
Accessory Type Frontblende
Logistics
Country of origin NO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes