3NP1920-1FA00 | Siemens

Auxiliary switch, 1 Form C (NO/NC), (L x W x H) 20.2 x 6.5 x 15.5 mm, for fuse circuit breaker 3NP1/NH000, 3NP1920-1FA00

Order No.: 81P7223
EAN: 4011209700161
MPN:
3NP1920-1FA00
3NP19201FA00
3NP1920-1FA00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1495 €

Auxiliary switch, 1 changeover contact, for Size NH000, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear.

Features

  • Maximum flexibility due to modular design and universal accessories
  • Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
  • Electronic fuse monitoring function including line monitoring
  • Fast and safe conversion of cablefeeder top / bottom
  • Flexible switching instants of auxiliary switch (simultaneous or leading)
  • Possibility of locking and sealing
Technical specifications
Version 1 Wechsler
Width 6.5 mm
Suitable for Sicherungs-Lasttrennschalter 3NP1/NH000
Height 15.5 mm
Length 20.2 mm
Product type Hilfsschalter
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes