3NP1953-1CB00 | Siemens

Cable terminal cover, (L x W x H) 89 x 209.4 x 72.5 mm, for fuse load-break switch, 3NP1953-1CB00

Order No.: 27H2063
EAN: 4011209779976
MPN:
3NP1953-1CB00
3NP19531CB00
3NP1953-1CB00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7199 €

Cable connection cover, cover, accessory for fuse switch disconnector 3NP1 Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also enables the user to recognize the fuses installed instantly.

Features

  • Maximum flexibility due to modular design and universal accessories
  • Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
  • Electronic fuse monitoring function including line monitoring
  • Fast and safe conversion of cablefeeder top / bottom
  • Flexible switching instants of auxiliary switch (simultaneous or leading)
  • Possibility of locking and sealing
Technical specifications
Width 209.4 mm
Suitable for Sicherungslasttrennschalter
Height 72.5 mm
Length 89 mm
Accessory Type Kabelanschlussabdeckung
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes