3NY1103 | Siemens

Frame, (L x W) 300 x 245 mm, for series 3NP53, 3NY1103

Order No.: 81P7234
EAN: 4011209006225
MPN:
3NY1103
3NY1103
3NY1103 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
25.7635 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7635 €
Spare part for switch 3NP53 Molded plastic cover 300x 245 mm. Comprehensive accessories for increased flexibility.
Technical specifications
Width 245 mm
Suitable for Serie 3NP53
Length 300 mm
Product type Blendrahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes