3NY1104 | Siemens
Frame, (L x W) 300 x 290 mm, for series 3NP54, 3NY1104
Order No.: 81P7235
EAN: 4011209006232
MPN:
3NY1104
3NY1104
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spare part for switch 3NP54 Molded plastic cover 300x 290 mm. Comprehensive accessories for increased flexibility.
Technical specifications
Width | 290 mm | |
Suitable for | Serie 3NP54 | |
Length | 300 mm | |
Product type | Blendrahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |