3NY1106 | Siemens
Frame, (L x W) 290 x 135 mm, for series 3NP50, 3NY1106
Order No.: 81P7237
EAN: 4011209006256
MPN:
3NY1106
Unit Price (€ / pc.)
18.2189 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory for switch 3NP50 Molded plastic cover 290x 135 mm for covering the cable lug connections with and auxiliary switch. Comprehensive accessories for increased flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame | |
| Length | 290 mm | |
| Width | 135 mm | |
| Suitable for | series 3NP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |