3NY1108 | Siemens

Frame, (L x W) 265 x 135 mm, for series 3NP5, 3NY1108

Order No.: 81P7239
EAN: 4011209006270
MPN:
3NY1108
3NY1108
3NY1108 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4323 €
Accessory for switch 3NP5 for rated current 160 A Molded plastic cover 290x 135 mm for separate covering of top and bottom part cable lug connection. Comprehensive accessories for increased flexibility.
Technical specifications
Width 135 mm
Suitable for Serie 3NP5
Length 265 mm
Product type Blendrahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes