3NY1116 | Siemens
Frame, (L x W) 290 x 135 mm, for series 3NP50, 3NY1116
Order No.: 81P7241
EAN: 4011209287952
MPN:
3NY1116
3NY1116
Unit Price (€ / pc.)
17.7072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for switch 3NP50 Molded plastic cover 290x 135 mm for covering the cable lug connections with auxiliary switches. Comprehensive accessories for increased flexibility.
Technical specifications
Width | 135 mm | |
Suitable for | Serie 3NP50 | |
Length | 290 mm | |
Product type | Blendrahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |