3NY1208 | Siemens

Mounting kit, (W x H) 250 x 149 mm, for series 3NP5060, 3NY1208

Order No.: 81P7242
EAN: 4011209006324
MPN:
3NY1208
3NY1208
3NY1208 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
76.4694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.4694 €
Accessory for switch 3NP5060 Assembly kit with molded plastic cover 250 x 149 mm. Comprehensive accessories for increased flexibility.
Technical specifications
Width 250 mm
Suitable for Serie 3NP5060
Height 149 mm
Accessory Type Montagebausatz
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes