3NY1211 | Siemens

Mounting kit, (W x H) 300 x 245 mm, for series 3NP5360, 3NY1211

Order No.: 81P7244
EAN: 4011209006348
MPN:
3NY1211
3NY1211
3NY1211 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
65.6404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6404 €
Accessory for switch 3NP5360 Assembly kit with molded plastic cover 300x 245 mm. Comprehensive accessories for increased flexibility.
Technical specifications
Width 300 mm
Suitable for Serie 3NP5360
Height 245 mm
Product type Montagebausatz
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei