3RV2901-0H | Siemens

Cover cap, (L x W x H) 35 x 10 x 45 mm, for circuit breaker 3RV2, 3RV2901-0H

Order No.: 81P0784
EAN: 4011209859142
MPN:
3RV2901-0H
3RV29010H
3RV2901-0H Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover cap for transverse auxiliary switch for circuit breaker 3RV2. Simple, efficient and always up to date.
Technical specifications
Width 10 mm
Suitable for Leistungsschalter 3RV2
Height 45 mm
Length 35 mm
Product type Abdeckkappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes